Littelfuse KLDR01.8HXP

Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 22.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse KLDR01.8HXP.

IHS

Datasheet10 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 22.423
$ 24.094
$ 24.094
Stock
19,659
22,617
22,617
Authorized Distributors
6
6
6
Current Rating
1.8 A
1.8 A
1.8 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0FLQ002.T
Fuse Midget Slow Blow Acting 2A 500V Holder Cartridge 10.31 X 38.1mm Melamine CSA/UL
LittelfuseKLKR002.T
Fuse Class CC Fast Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseCCMR002.TXP
Fuse Cartridge Slow Blow Acting 2A 600V Holder Cartridge 10.3 X 38.1mm CSA/PSE/UL
EatonESD2
2A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
2Amp 690V Ac/ 460V Dc Industrial Fuse |Eaton Bussmann 2H07-660
EatonLP-CC-2
Fuse; Time-Delay; 2 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow

Descriptions

Descriptions of Littelfuse KLDR01.8HXP provided by its distributors.

Electric Fuse, Time Delay Blow, 1.8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fus 600V T/D Class Cc 1.8A 100Pk Rohs/ Bulk |Littelfuse KLDR01.8HXP
FUSE CRTRDGE 1.8A 600VAC/300VDC
KLDR01.8HXP - Littelfuse KLDR01.8HXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS - BULK H-PACK, Voltage: 600/300, Amp Size: 1-8/10

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN