Littelfuse CCMR015.TXP

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
$ 18.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR015.TXP.

IHS

Datasheet9 pages3 years ago

Newark

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+12.00%

Alternate Parts

Price @ 1000
$ 18.5
$ 14.81
Stock
243,037
133,127
Authorized Distributors
6
1
Current Rating
15 A
15 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
500 V
500 V
Mount
-
Holder, Surface Mount

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0506016.MXP
506 Series - 3AB 600VDC High Power Cartridge Fuse, 16 A, 600 VDC, RoHS
Eaton16CT
Ceramic Fuse, CT Series, Very Fast Acting, 16A, 690V AC, 200kA at 700V AC, 50kA at 500 V DC
Schurter0031.1663
Fuse Slot Knob Cap, 5mm x 20mm, IP40, For FEU, FEU (Med), FAU, FAC Series Fuse Holders
Littelfuse0505016.MXP
Fuse Miniature Fast Acting 16A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Eaton16D16
Fuse Neozed Fast Acting 16A 500V Holder Pin 50 X 13.2mm Carton
Littelfuse0487016.MXP
Electric Fuse, Fast Blow, 16A, 420VAC, 420VDC, 200A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse CCMR015.TXP provided by its distributors.

Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 15A, 600VAC, 500VDC, 200000A (IR), Inline/holder
TIME-DELAY FUSE, 15A, 600VAC, UL CLASS CC, FERRULE TERMINALS, POWR-PRO CCMR SERIE
Industrial Fuse, Time Delay, 15A, 600V; Product Range:Powr-Gard Powr-Pro Ccmr Series; Fuse Current:15A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse CCMR015.TXP
Littelfuse CCMR015.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: CCMR015.TXP. Littelfuse POWR-GARD Time Delay Fuse, Series: CCMR, Non-Indicating, 15 A, 600 VAC/500 VDC, 20/200 kA Interrupt, Class: CC, 50/60 Hz Frequency, Ferrule Terminal, Holder Mounting, Cartridge Body, Dual Element, 0.41 in Dia x 1.5 in L Body. Additional Description: LTFS-CCMR015.TXP CCMR015.TXP FUSE 600V T/D CLASS CC 15A RoHS 15 AMP SIZE. Catalog Description: CCMR015 is a Class CC fuse with an ampere rating of 15...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN