Descriptions of Littelfuse KLDR008.TXP provided by its distributors.
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FuseClassCC Slow Blow Acting 8A 600V HolderCartridge 10.3 X 38.1mm MelamineCSA/UL
FUSE - CC 600V TD UL | Littelfuse KLDR008.TXP
Fuse,Dual Element,8A,CC Class,1-1/2L
Fuse, 8A, 600VAC/300VDC, CC, Time
KLDR008.TXP - Littelfuse KLDR008.TXP, UL CLASS CC TIME DELAY FUSE FOR TRANSFORMERS ROHS, Voltage: 600/300, Amp Size:8
300V 600V Cartridge 8A 38.1mm*38mm
Power Fuse, Time Delay, 8A, 600Vac; Product Range:Powr-Gard Kldr Series; Fuse Current:8A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:0.41" X 1.5" Rohs Compliant: Yes |Littelfuse KLDR008.TXP
Littelfuse KLDR008.TXP POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: KLDR008.TXP. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: KLDR, Non-Indicating, Rejection, 8 A, 600 VAC/300 VDC, 20/200 kA Interrupt, Class: CC, 12 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Melamine, 13/32 in Dia x 1-1/2 in L Body. Additional Description: LTFS-KLDR008.TXP KLDR008.TXP FUS 600V T/D CLASS CC 8A RoHS 8 AMP SIZE. Catalog Description: KLDR008 is a Class CC fuse with an ampere rating of 8...