Littelfuse CCMR007.T

Electric Fuse, Time Delay Blow, 7A, 600VAC, 250VDC, 200000A (IR), Inline/holder
$ 26.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse CCMR007.T.

element14 APAC

Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 26.41
$ 18.663
Stock
21,139
26,688
Authorized Distributors
3
6
Current Rating
7 A
7 A
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
250 V
300 V
Mount
Holder
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse CCMR007.T provided by its distributors.

Electric Fuse, Time Delay Blow, 7A, 600VAC, 250VDC, 200000A (IR), Inline/holder
Bulk/ Fuse 600V T/D Class Cc 7A
FUSE, TIME DELAY, CLASS CC, 7A; Product Range:-; Fuse Current:7A; Voltage Rating VAC:600VAC; V DC:500VDC; Size Metric:10mm x
FUSE CARTRIDGE 7A 600VAC/250VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN