Littelfuse 0FLQ008.T

Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 17.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ008.T.

IHS

Datasheet7 pages3 years ago

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-6.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.501
$ 21.14
Stock
28,873
467
Authorized Distributors
6
5
Current Rating
8 A
8 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseCCMR010.TXP
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
LittelfuseKLDR010.TXP
Electric Fuse, Time Delay Blow, 10A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR010.T
Fuse Class CC Fast Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
EatonESD10
10A Fast Acting Ceramic Low Voltage Fuse 550VAC/250VDC
EatonFRS-R-6
Fuse Class RK5 Slow Blow Acting 6A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ008.T provided by its distributors.

Fuse Midget Slow Blow Acting 8A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 8A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
FUSE, MIDGET, TIME-DELAY, 8 A, 500, 0.406 IN., 1.5 IN.
FUSE SLO MIDGET 8A 500 VAC 5AG 10mm x 38.1mm
Time Delay Midget Fuse,8A,FLQ Series
FUSE CARTRIDGE 8A 500VAC/300VDC
300V 500V Cartridge 8A 38.1mm*38mm
Fuse, 8A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:8A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow Rohs Compliant: Yes |Littelfuse 0FLQ008.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN