Eaton LP-CC-8

Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
$ 56.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton LP-CC-8.

Electro Sonic

Datasheet4 pages9 years ago
Datasheet4 pages7 years ago
Datasheet32 pages16 years ago

Sager Electronics

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
EatonFRS-R-9
Fuse Class RK5 Slow Blow Acting 9A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Littelfuse0FLQ010.T
Electric Fuse, Time Delay Blow, 10A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 10x38mm
LittelfuseCCMR010.TXP
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.3 X 38.1mm CSA/UL
Eaton10CIF06
Eaton Bussmann Low Voltage N.American C.S.A.FUSE FM1 CL'C'600V 10A - 10CIF06
Littelfuse0505010.MXP
Fuse Cartridge Fast Acting 10A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus

Descriptions

Descriptions of Eaton LP-CC-8 provided by its distributors.

Fuse; Time-Delay; 8 A; 600 VAC; 0.41 0.05 in.; 1.5 in. 0.031 in.; Yellow
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10 X 38mm Carton CE/CSA/UL
Electric Fuse, Time Delay Blow, 8A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Eaton Melamine Fuse, Bussmann Series, 8A, 150V DC, 600V AC, 10x38mm, Time-Lag
FUSE, 8A, 600V, TIME DELAY; Product Range:LP-CC Series; Fuse Current:8A; Voltage Rating VAC:600VAC; Voltage Rating VDC:300VDC; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP-CC-8.
  • LP-CC8
  • LPCC-8
  • LPCC8