Littelfuse 46213150000

Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 46213150000.

IHS

Datasheet3 pages4 years ago

Farnell

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-99.40%

CAD Models

Download Littelfuse 46213150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2019-10-06
LTD Date2020-07-06

Related Parts

Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Multicomp2211002
FUSE, BOTTLE, GL, 4A, D01; Product Range:D0 Series; Fuse Current:4A; Voltage Rating VAC:400VAC; V DC:250VDC; Size Metric:11mm x
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Schurter0034.3123
Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Littelfuse0215004.MXP
0215004.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 4, Voltage: 250VAC

Descriptions

Descriptions of Littelfuse 46213150000 provided by its distributors.

Fuse Chip Slow Blow Acting 3.15A 250V SMD Solder Pad 10.5 X 4.5 X 4.5mm Plastic T/R UL/VDE
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
462 Series Time Lag 250 V 3.15 A 10.5 x 4.5 x 4.5 mm Surface Mount Fuse
FUSE, TIME DELAY, 3.15A, SMD; Fuse Current: 3.15A; Product Range: NANO2 462 Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 250V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 150A; Breaking Capacity Current DC: 150A; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN