Littelfuse 0215004.MXP

0215004.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 4, Voltage: 250VAC
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215004.MXP.

IHS

Datasheet4 pages4 years ago

Farnell

Newark

Sager Electronics

LKR

Inventory History

3 month trend:
-45.40%

Alternate Parts

Price @ 1000
$ 0.941
$ 1.076
$ 1.076
Stock
319,254
56,174
56,174
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0001.1011
SCHURTER 0001.1011 Cartridge Fuse, SP Series, 5 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 0215004.MXP provided by its distributors.

0215004.MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 4, Voltage: 250VAC
Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 1500A (IR), Inline/holder, 5x20mm
215SP Series, 5x20 mm, Time-Lag Fuse (Slo-Blo®) | FUSE CERAMIC 4A 250VAC 5X20MM
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 4A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 4A, 250V; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: 215 Series; Breaking Capacity Current AC: 1.
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 4 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 4A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 0215004.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0215004.MXP.