Schurter 0034.3123

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
$ 0.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.3123.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Burklin Elektronik

element14 APAC

Master Electronics

Inventory History

3 month trend:
+26.21%

Alternate Parts

Price @ 1000
$ 0.324
$ 0.54
$ 0.54
Stock
229,804
15,047
15,047
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Clip, Holder, Surface Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312005.HXP
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; 250VAC
Littelfuse0312005.MXP
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Schurter 0034.3123 provided by its distributors.

Fuse Miniature Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse, Cartridge, Time Delay, 4 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FST 5x20"
TIME-LAG CYLINDER FUSE, 4A, 250VAC, 5 X 20MM, GLASS CARTRIDGE, FST 5 X 20 SERIES
Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, 5x20mm
FUSE, ANTISURGE, GLASS, 4A; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: FST Series; Breaking Capacity Current AC: 4

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 00-343123
  • 0034.3123.