Multicomp 2211002

FUSE, BOTTLE, GL, 4A, D01; Product Range: D0 Series; Fuse Current: 4A; Voltage Rating VAC: 400VAC; V DC: 250VDC; Size...
$ 4.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 2211002.

Newark

Datasheet2 pages10 years ago
Datasheet4 pages16 years ago

element14 APAC

Inventory History

3 month trend:
+16.67%

Related Parts

Schurter8020.5018
Fuse, Cartridge, Time Delay, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5075
Fuse, Cartridge, Fast Acting, 5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5018.PT
Fuse Miniature Slow Blow Acting 5A 500V Axial 6.3 X 32mm Ceramic Bulk cULus
FUSE, ANTISURGE, 5A
FUSE, QUICK BLOW, 5A; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:500V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:-; Breaking Capacity Current AC:50kA; SVHC:N
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5

Descriptions

Descriptions of Multicomp 2211002 provided by its distributors.

FUSE, BOTTLE, GL, 4A, D01; Product Range:D0 Series; Fuse Current:4A; Voltage Rating VAC:400VAC; V DC:250VDC; Size Metric:11mm x

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]