Littelfuse 38314000000

TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38314000000.

IHS

Datasheet3 pages4 years ago

Newark

ODG (Origin Data Global)

element14 APAC

Future Electronics

Inventory History

3 month trend:
+9.28%

Alternate Parts

Price @ 1000
$ 0.743
$ 0.74
Stock
100,364
40,532
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
300 V
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Bel Fuse5STP 5-R
Fuse Miniature Slow Blow Acting 5A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Bel Fuse5HTP 5-R
Fuse Miniature Slow Blow Acting 5A 250V Axial 5 X 20mm Ceramic CCC/CE/CSA/PSE/SEMKO/VDE/cULus
Bel Fuse0692-5000-02
Fuse, PCB Leaded, 5 A, 250 VAC, MRT, Time Delay, Radial Leaded

Descriptions

Descriptions of Littelfuse 38314000000 provided by its distributors.

TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:4A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:100A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN