Schurter 0001.2510

Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2510.

IHS

Datasheet4 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-32.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.475
$ 0.167
Stock
74,552
510
Authorized Distributors
6
1
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
150 V
150 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1523
Fsf 5X20, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature 5A 250V Fast 2-Pin Cartridge Holder Cardboard Carton
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Schurter 0001.2510 provided by its distributors.

Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
SCHURTER 0001.2510 Cartridge Fuse, SPT Series, 4 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 1.5 kA
Electric Fuse, Time Lag Blow, 4A, 250VAC, 150VDC, 1500A (IR), Inline/holder, 5x20mm
SPT Series Time Lag 250 V 4 A Ø 5 x 20 mm Non Resettable Miniature Fuse
FUSE, ANTISURGE, CERAMIC, 4A; Blow Characteristic: Time Delay; Fuse Current: 4A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: SPT Series; Breaking Capacity Current AC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2510.