Littelfuse 37413150410

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37413150410.

IHS

Datasheet3 pages9 years ago

Newark

element14 APAC

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+16.84%

CAD Models

Download Littelfuse 37413150410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.613
$ 0.613
Stock
33,039
136,925
136,925
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6020
Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus

Descriptions

Descriptions of Littelfuse 37413150410 provided by its distributors.

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
374 Series Time Lag 250V 3.15 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 50A (IR), Through Hole, TR5
FUSE, PCB, 3.15A, 250V, TIME DELAY; Fuse Current:3.15A; Voltage Rating VAC:250V; Product Range:TR5 374 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Curren
Fuse, Pcb, 3.15A, 250V, Time Delay; Voltage Rating Vac:250V; Voltage Rating Vdc:-; Fusible, Intensidad:3.15A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Tipo De Fusible:Radial Leaded |Littelfuse 37413150410

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN