Descriptions of Schurter 0034.6020 provided by its distributors.
Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus
SUBMINI FUSE, QUICK-ACTING, 4A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Msf 250, 4 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse, PCB Leaded, 4 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 4A, 250VAC, 35A (IR), Through Hole
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Fast-Blow Series: MSF Rated voltage: 250 VAC
Miniature Fuse short Quick Acting 4A
FUSE, PCB, 4A, 250V, FAST ACTING
FUSE BOARD MNT 4A 250VAC RADIAL
FUSE, PCB, 4A, 250V, FAST ACTING; Fuse C; FUSE, PCB, 4A, 250V, FAST ACTING; Fuse Current: 4A; Voltage Rating VAC: 250VAC; Product Range: MSF 250 Series; Voltage Rating VDC: -; Blow Characteristic: Fast Acting; Fuse Case Style