Littelfuse 1.5KE11CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE11CA-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1.5KE11CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.428
$ 0.428
Stock
23,785
49,562
49,562
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11 V
11.05 V
11.05 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
96.2 A
96.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
Diodes Inc.1.5KE12CA-T
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin DO-201 T/R
onsemiSMCJ11CA
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
Diode TVS Single Bi-Dir 10.2V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC

Descriptions

Descriptions of Littelfuse 1.5KE11CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke11Ca Bulk/ Bulk |Littelfuse 1.5KE11CA-B
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201 Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN