Littelfuse 1.5KE18CA-B

1.5KE Series 1.5 kW 18 V Through Hole Bi-Directional TVS Diode - DO-201
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE18CA-B.

IHS

Datasheet6 pages5 years ago

Future Electronics

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
-45.30%

CAD Models

Download Littelfuse 1.5KE18CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.379
$ 0.379
Stock
2,326
566,307
566,307
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.2 V
25.2 V
25.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
60.3 A
59.5 A
59.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ15CA
61.5A 1.5kW 24.4V 16.7V Bidirectional 15V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ14CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 17.9V 5muA 1.5kW -55C~150C TJ
onsemiSMCJ14CA
SMCJ Series 14 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB
onsemiSMCJ15CA
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 24.4V 5muA 1.5kW 150C
LittelfuseTPSMC18CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 15.3V, 25.2V, DO-214AB, RoHS
BournsSMCJ16CA
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5KE18CA-B provided by its distributors.

1.5KE Series 1.5 kW 18 V Through Hole Bi-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke18Ca Bulk/ Bulk |Littelfuse 1.5KE18CA-B
Trans Voltage Suppressor Diode, 1500W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
1500W 60.3A 1¦ÌA 25.2V 17.1V 15.3V 18.9V Bi-Directional DO-201 TVS ROHS
TVS Diode Single Bi-Dir 15.3V 1.5KW 2-Pin DO-201 Bulk
TVS DIODE 15.3VWM 25.2VC DO201

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN