Littelfuse 1.5KE180CA-B

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 180V 6.2A 1.5kW -55C~175C TJ
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE180CA-B.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

TME

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1.5KE180CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.352
$ 0.352
Stock
54,016
163,496
163,496
Authorized Distributors
6
6
6
Polarity
Bidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
317 V
317 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
31.5 A
31.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dio Tvs Vbd 180V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC180CA
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5SMC180CA
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 171V 1muA 1.5kW -55C~150C TJ
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ120CA
SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC

Descriptions

Descriptions of Littelfuse 1.5KE180CA-B provided by its distributors.

DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 180V 6.2A 1.5kW -55C~175C TJ
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse 1.5KE180CA-B
ESD Suppressors / TVS Diodes 1500W 180V Bi-Directional
TVS Diode Single Bi-Dir 154V 1.5KW 2-Pin DO-201 Bulk
1500W 6.2A 1¦ÌA 246V 171V 154V 189V Bi-Directional DO-201 TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN