Bourns SMCJ120CA

TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ120CA.

TME

Datasheet6 pages4 years ago

JRH Electronics

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-12.38%

Alternate Parts

Price @ 1000
$ 0.251
$ 0.24
$ 0.24
Stock
555,709
127,921
127,921
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.9 A
7.8 A
7.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, Bidirectional 154V 246V 171V 1.5kW 6.1A SMC(DO-214AB) SMD 2.42mm H
SMCJ150 Series 150 V 6.2 A 1500 W Transient Voltage Suppressor - SMC (DO-214AB)
TVS Diode, Bidirectional, 150V, 1.5kW, 6.2A, 243V, 167V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ100C
Transient Suppressor Diode,single,bidirectional,100V V(Rwm),do-214Ab/Smc |Littelfuse SMCJ100C

Descriptions

Descriptions of Bourns SMCJ120CA provided by its distributors.

TVS Diode Bi-Directional 1.5kW 7.9A 193V 133V SMC DO-214AB SMD 2.62mm H
Diode TVS Single Bi-Dir 120V 1.5KW 2-Pin DO-214AB
Tvs Diode, Bidir, 120V, 193V; |Bourns, Inc. SMCJ120CA
DIO TVS VWM 120V 1.5kW BIDIR SMC
DIODE TVS 120V 1500W BI 5% SMD
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.