Littelfuse SMCJ120CA

TVS Diode Bidirectional 120V 1.5kW 7.8A 193V 133V SMC(DO-214AB) SMD 2.42mm H
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ120CA.

Newark

Datasheet6 pages6 years ago

LKR

element14 APAC

Fuses Unlimited

JRH Electronics

Inventory History

3 month trend:
+26.02%

CAD Models

Download Littelfuse SMCJ120CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.25
$ 0.25
Stock
127,885
425,238
425,238
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
140 V
140 V
140 V
Clamping Voltage
193 V
193 V
193 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.8 A
7.9 A
7.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ110CA
8.4A 1.5kW 177V 122V Bidirectional 110V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode, Bidirectional 154V 246V 171V 1.5kW 6.1A SMC(DO-214AB) SMD 2.42mm H
SMCJ150 Series 150 V 6.2 A 1500 W Transient Voltage Suppressor - SMC (DO-214AB)

Descriptions

Descriptions of Littelfuse SMCJ120CA provided by its distributors.

TVS Diode Bidirectional 120V 1.5kW 7.8A 193V 133V SMC(DO-214AB) SMD 2.42mm H
SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC
DIODE, TVS, 120V, 1.5KW, BI, 5%, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 120V; Clamping Voltage Vc Max: 193V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Brea
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 120 / Clamping Voltage V = 193 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 7.8 / Breakdown Voltage Min. V = 133 / Breakdown Voltage Max. V = 147 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN