Littelfuse 1.5SMC180CA

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 171V 1muA 1.5kW -55C~150C TJ
$ 0.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC180CA.

IHS

Datasheet6 pages5 years ago

DigiKey

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-12.38%

CAD Models

Download Littelfuse 1.5SMC180CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.391
$ 0.34
$ 0.34
Stock
36,249
96,726
96,726
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ170CA
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
onsemiSMCJ170CA
Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ170CA
SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 1.5SMC180CA provided by its distributors.

DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 171V 1muA 1.5kW -55C~150C TJ
200A 246V 1.5kW 171V Bidirectional 154V SMC ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 154V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1.5SMC Series 1.5kW 180V Bi-Directional Surface Mount TVS Diode
TVS 1.5KW 180V 5%BI DO-214AB TR13 RoHS
Transient Suppressor Diode, single, unidirectional,154V V(Rwm),do-214Ab/Smc |Littelfuse 1.5SMC180CA
154V 1.5KW 6.2A 246V 171V SMC(DO-214AB) 2.42mm
TVS DIODE 154VWM 246VC DO214AB
TVS 1.5KW 180V 5%BI DO214AB TR
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 154 / Clamping Voltage V = 246 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 6.2 / Breakdown Voltage Min. V = 171 / Breakdown Voltage Max. V = 189 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN