Bourns 1.5SMC180CA

Dio Tvs Vbd 180V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC180CA
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1.5SMC180CA.

TME

Datasheet6 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.391
$ 0.391
Stock
96,726
36,254
36,254
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
180 V
180 V
180 V
Clamping Voltage
246 V
246 V
246 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
6.2 A
6.2 A
6.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ120CA
SMCJ Series 120 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC
1.5SMC Series 143 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Dio Tvs Vbd 170V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC170CA
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns 1.5SMC180CA provided by its distributors.

Dio Tvs Vbd 180V 1.5Kw Bidir Smc /Tape & Reel - 13" Reel |Bourns, Inc. 1.5SMC180CA
Diode TVS Single Bi-Dir 154V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
6.2A 1.5kW 246V 171V 154V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1¦ÌA 171V 154V 189V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS DIODE 154VWM 246VC DO214AB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.