Littelfuse 0FLQ020.T

Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
$ 19.354
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ020.T.

IHS

Datasheet7 pages3 years ago

Farnell

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+12.43%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 25A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR025.TXP
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), CC, Inline/holder
EatonESD25
Electric Fuse, 25A, 550VAC, 250VDC, 80000A (IR), Inline/holder
LittelfuseKLKR020.T
Electric Fuse, Fast Blow, 20A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR020.TXID
Fuse Class RK5 Slow Blow Acting 20A 600V Holder Cartridge 20.6 X 127mm CSA/UL
EatonSC-25
Fuse Class G Slow Blow Acting 25A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ020.T provided by its distributors.

Fuse Midget Slow Blow Acting 20A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
Electric Fuse, Time Delay Blow, 20A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Diameter mm = 10.31 / Voltage Rating - AC V = 500 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 10 / Rated Current Max. A = 20 / Fuse Characteristic = Slow Blow
Midget Fuse, Time Delay, 20A, 500Vac; Product Range:Powr-Gard Flq Series; Fuse Current:20A; Voltage Rating Vac:500V; Voltage Rating V Dc:300V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Rohs Compliant: Yes |Littelfuse 0FLQ020.T
Littelfuse 0FLQ020.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0FLQ020.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Time Delay, Series: FLQ, Non-Indicating, 20 A, 500 VAC/300 VDC, 10 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-FLQ020 0FLQ020.T FUS 500V T/D MIDGET 20A FOR SUPPLEMENTARY PROTECTION 20 AMP SIZE. Catalog Description: FLQ020 is a Midget fuse with an ampere rating of 20...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0FLQ020.T.