Eaton ESD25

Electric Fuse, 25A, 550VAC, 250VDC, 80000A (IR), Inline/holder
$ 5.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ESD25.

IHS

Datasheet1 page27 years ago

Newark

Inventory History

3 month trend:
-42.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-07-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 30A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
LittelfuseKLDR030.TXP
Electric Fuse, Time Delay Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseKLKR030.T
Fuse Class CC Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseJLLS030.T
Electric Fuse, Fast Blow, 30A, 600VAC, 300VDC, 200000A (IR), Inline/holder
EatonSC-30
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.15mm Carton CSA/UL
Fuse Class G Slow Blow Acting 30A 480V Holder Cartridge 10.41 X 41.4mm Carton CSA/UL

Descriptions

Descriptions of Eaton ESD25 provided by its distributors.

Electric Fuse, 25A, 550VAC, 250VDC, 80000A (IR), Inline/holder
Fuse HRC 25A 550V 2-Pin Holder
Eaton Bussmann Low Voltage BS 25AMP 550V AC INDUSTRIAL - ESD25
Specialty Fuses 25AMP 415V AC INDUS
FUSE, INDUSTRIAL, 25A 550V; Voltage Rating VDC:250V; Voltage Rating VAC:550V; Fuse Current:25A; HRC Fuse Case Style:Blade Tag; SVHC:No SVHC (20-Jun-2011); Body Diameter:13.8mm; Body Length:35.5mm; External Length / Height:68mm; I2t @ 415V:2300s; I²t Pre-arcing:560; Standard:BS88, IEC 269

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN