Littelfuse 0FLQ012.T

Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
$ 19.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0FLQ012.T.

IHS

Datasheet7 pages3 years ago

element14 APAC

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-47.06%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.425
$ 21.025
Stock
31,985
533
Authorized Distributors
6
4
Current Rating
12 A
12 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fuse Class RK5 Slow Blow Acting 15A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKR015.T
Fuse Class CC Fast Acting 15A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
LittelfuseKLDR015.TXP
Electric Fuse, Time Delay Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseJLLS015.T
Electric Fuse, Fast Blow, 15A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0FLQ012.T provided by its distributors.

Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Fuse Midget Slow Blow Acting 12A 500V Holder Cartridge 10.31 X 38.1mm CSA/UL
FUSE, MIDGET, TIME-DELAY, 12 A, 500, 0.406 IN., 1.5 IN.
Time Delay Midget Fuse,12A,FLQ Series
FUSE CARTRIDGE 12A 500VAC/300VDC
Fuse, 12A, 500V, Slow Blow; Product Range:Flq Series; Fuse Current:12A; Voltage Rating Vac:500V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Slow Blow; Length:38.1Mmrohs Compliant: Yes |Littelfuse 0FLQ012.T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN