Eaton FRS-R-10

Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
$ 45.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FRS-R-10.

Newark

Datasheet2 pages23 years ago
Datasheet3 pages27 years ago

Sager Electronics

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-21.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse0FLQ012.T
Electric Fuse, Time Delay Blow, 12A, 500VAC, 300VDC, 10000A (IR), Inline/holder, 5AG
Littelfuse0505012.MXP
Fuse Miniature Fast Acting 12A 450V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/SEMKO/cULus
LittelfuseKLKR012.T
Fuse Class CC Fast Acting 12A 600V Holder Cartridge 10.3 X 38.1mm CE/CSA/UL
Electric Fuse, Time Delay Blow, 0.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine
Electric Fuse, Time Delay Blow, 12A, 600VAC, 300VDC, 300000A (IR), Inline/holder

Descriptions

Descriptions of Eaton FRS-R-10 provided by its distributors.

Fuse Class RK5 Slow Blow Acting 10A 600V Holder Cartridge 20.57 X 127mm Carton CE/CSA/UL
300V 600V Slow Blow Cartridge Fuse 10A Base Mount, Standard Mount, Box Mount 76.2mm L
Fuse;Cylinder;Time Lag;10A;Sz 30A;Class RK5;Dims 0.81x5";Fiberglass;Cartridge
Electric Fuse, Time Delay Blow, 10A, 600VAC, 250VDC, 200000A (IR), Inline/holder
FUSE, 10A, 600V, TIME DELAY; Voltage Rat; FUSE, 10A, 600V, TIME DELAY; Voltage Rating VDC:250V; Voltage Rating VAC:600V; Fuse Current:10A; Blow Characteristic:Time Delay; Fuse Size Imperial:0.81" x 5"; Series:FRS-R; Current Rating:10A; Diameter:20.64mm; Fuse Leads:Unleaded
BUSSMANN FRS-R-10 Fuse, RK5, FRS-R, 10A, 600VAC/300VDC. More details: Fuse, 10 Fuse Amps, Nonindicating, Series FRS-R, Voltage Rating 600VAC/300VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 600VAC, 20kA at 300VDC, Length 5 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TRS, Littlefuse FLSR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRS-R10
  • FRSR-10
  • FRSR10