Schurter 7010.9973.63

Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
$ 1.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 7010.9973.63.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Alternate Parts

Price @ 1000
$ 1.072
$ 1.159
Stock
2,967
7,521
Authorized Distributors
6
6
Current Rating
15 A
15 A
Voltage Rating (AC)
65 V
65 V
Voltage Rating (DC)
65 V
65 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter7010.9896.63
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 300A (IR), Surface Mount, 7X2mm
Schurter3402.0007.11
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL
Littelfuse045301.5MR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse045101.5NRL
Fuse 125V V/Fa Nano2 W/Au Caps Rohs 1.5A/ T&r Rohs Compliant: Yes |Littelfuse 045101.5NRL
Littelfuse0451012.MRL
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Schurter7010.9523.03
Fuse Chip Slow Blow Acting 15A 65V SMD Solder Pad 7 X 2.54mm Ceramic Bag CCC/CSA/UL/cULus

Descriptions

Descriptions of Schurter 7010.9973.63 provided by its distributors.

Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
MSB, 15 A, 65 VDC, 65 VAC, , TIME-LAG T, 100 PCS., FUSE , SMT, 7 X 2 MM
SMD Fuse, Time Delay, 15 A, 65 VAC, 65 VDC, 7mm x 2mm, MSB
Msb Fuse T 15A/Plastic Bag |Schurter 7010.9973.63
15A T NON-RESETTABLE SURFACE MOUNT FUSE, 65 V AC/DC
FUSE BOARD MOUNT 15A 65VAC 65VDC
65V 65V 360A2S Time Delay/Slow Blow 15A 7mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets