Littelfuse 0473.750YRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
$ 2.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473.750YRT1L.

ODG (Origin Data Global)

Datasheet3 pages8 years ago

Future Electronics

Arrow Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-5.40%

CAD Models

Download Littelfuse 0473.750YRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.352
$ 1.064
$ 1.064
Stock
149,523
38,960
38,960
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39608000000
Micro fuse 8.5 x 8 mm, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
Littelfuse39508000440
Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39608000440
Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Schurter3404.0113.11
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0113.22
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0473.750YRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Delayedblow/SlowBlow Resistive fuse 750mA Axial Leaded Fuses ROHS
125V 125V 0.76A2S Board Mount (Cartridge Style Excluded) 750mA 7.11mm
50A 0.75A 125V Plugin,D3.4xL7.1mm Disposable fuses ROHS
FUSE 125V PICO II SB RoHS .750A
FUSE BRD MT 750MA 125VAC/VDC AXL
FUSE BOARD MNT 750MA 125VAC/VDC
MiniElecFuse, 0.75A, 125VAC, 473Series
Pc Board Fuse; Fuse Current:750Ma; Voltage Rating Vac:125V; Product Range:Pico Ii Slo-Blo 473 Series; Voltage Rating Vdc:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 0473.750YRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN