Littelfuse 39608000000

Micro fuse 8.5 x 8 mm, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
$ 0.742
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39608000000.

IHS

Datasheet3 pages4 years ago

Littelfuse SCT

element14 APAC

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 39608000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251001.MAT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251001.MXL
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse0251001.MRT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Schurter7010707013
SUBMINIATURE FUSE Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Schurter3404.0114.11
SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11
Schurter3404.0009.11
SMD-Fuse 7.4 x 3.1 mm, 1 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0009.11

Descriptions

Descriptions of Littelfuse 39608000000 provided by its distributors.

Micro fuse 8.5 x 8 mm, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
Electric Fuse, Time Lag Blow, 0.8A, 125VAC, 100A (IR), Through Hole, TE5
Fuse 125V Ul Tl Te5 Ll Ammo .800A/ Ammo |Littelfuse 39608000000
125V 1.92A2S Board Mount (Cartridge Style Excluded) 800mA 8.5mm*4mm*8mm
396 Series - TE5 Subminiature Fuses, 0.8 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE CARTRIDGE SLOW-BLOW 0.8A 125V RADIAL
800mA 125V slow TE5 long pinsUL
FUSE BRD MNT 800MA 125VAC RADIAL
FUSE, ANTISURGE, TE5, 800MA; Fuse Current: 800mA; Voltage Rating VAC: 125VAC; Product Range: TE5 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity Current AC: 100

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN