Littelfuse 39608000440

Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
$ 0.848
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39608000440.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 39608000440 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251001.MAT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251001.MXL
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse0251001.MRT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Schurter7010707013
SUBMINIATURE FUSE Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Schurter3404.0114.11
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0009.11
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 39608000440 provided by its distributors.

Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Electric Fuse, Time Lag Blow, 0.8A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, Slow Blow, 125V 800mA, TH, 8.5mm × 4mm × 8mm
FUSE, PCB, 800mA, 125V, TIME DELAY
396 Series - TE5 Subminiature Fuses, 0.8 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE TIME-LAG 800MA SHORT UL TE5
FUSE BRD MNT 800MA 125VAC RADIAL
FUSE BOARD MNT 800MA 125VAC RAD
FUSE, PCB, 800mA, 125V, TIME DELAY; Volt; FUSE, PCB, 800mA, 125V, TIME DELAY; Voltage Rating VAC:125V; Fuse Current:800mA; Breaking Capacity:100A @ 125VAC; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Series:TE5; Body Material:Thermoplastic Polyamide

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN