Littelfuse 0473.750MRT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
$ 1.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473.750MRT1L.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet3 pages2 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-29.86%

CAD Models

Download Littelfuse 0473.750MRT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.064
$ 2.352
$ 2.352
Stock
192,797
128,251
128,251
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse39608000000
Micro fuse 8.5 x 8 mm, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
Littelfuse39508000440
Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39608000440
Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Schurter7010.7060.13
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Schurter0034.4219
Fuse, PCB Leaded, 750 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded
Schurter0034.4217
Fuse, PCB Leaded, 630 mA, 125 VAC, 125 VDC, MSF 125, Fast Acting, Radial Leaded

Descriptions

Descriptions of Littelfuse 0473.750MRT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.75 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Slow Blow Acting 0.75A 125V Axial 3.43 X 7.11mm Ceramic T/R CSA/UL
FUSE, PCB, 750mA, 125V, SLOW BLOW; Fuse Current: 750mA; Voltage Rating VAC: 125V; Product Range: PICO II Slo-Blo 473 Series; Voltage Rating VDC: 125V; Blow Characteristic: Slow Blow; Fuse Case Style: Axial Leaded; Body Materia
Fuse, Pcb, 750Ma, 125V, Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:750Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:50A; Tipo De Fusible:Axial Leaded |Littelfuse 0473.750MRT1L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0473.750MRT1L.