Littelfuse 39508000440

Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39508000440.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.63%

Alternate Parts

Price @ 1000
$ 0.959
$ 0.81
Stock
39,347
43,012
Authorized Distributors
6
6
Current Rating
800 mA
800 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0251001.MAT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse0251001.MXL
251/253 Series, PICO® II, Very Fast-Acting Fuse | FUSE BRD MNT 1A 125VAC/VDC AXIAL
Littelfuse0251001.MRT1L
Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Supplemental, Through Hole, PICO
Schurter0034.4221
Micro fuse 6.4 x 8.8 mm, 1 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4221
Schurter7010707013
SUBMINIATURE FUSE Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Schurter3404.0114.11
SMD fuse 7.4 x 3.1 mm, 1 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0114.11

Descriptions

Descriptions of Littelfuse 39508000440 provided by its distributors.

Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Electric Fuse, Fast Blow, 0.8A, 125VAC, 100A (IR), Through Hole, TE5
Fuse, Fast-Acting 125V 0.8A TH 8.5mm × 4mm × 8mm
395 Series - TE5 Subminiature Fuses, 0.8 A, 125 V AC, TH, RoHS
Littelfuse SCT
FUSE BRD MNT 800MA 125VAC RADIAL
FUSE, PCB, 800mA, 125V, FAST ACTING; Vol; FUSE, PCB, 800mA, 125V, FAST ACTING; Voltage Rating VAC:125V; Fuse Current:800mA; Breaking Capacity:100A @ 125VAC; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TE5; Blow Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN