Littelfuse 0473.375MAT1L

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.375 A, 125VAC 125VDC, TH, RoHS
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0473.375MAT1L.

Sager Electronics

Datasheet3 pages8 years ago
Datasheet3 pages2 years ago

Newark

Future Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-7.16%

CAD Models

Download Littelfuse 0473.375MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 1.064
$ 1.064
Stock
63,412
49,469
49,469
Authorized Distributors
6
6
6
Current Rating
375 mA
375 mA
375 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse39604000000
Fuse Subminiature Slow Blow Acting 0.4A 125V Radial 8.5 X 4 X 8mm Ammo UL
Littelfuse39504000000
Electric Fuse, Fast Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Littelfuse39604000440
Electric Fuse, Time Lag Blow, 0.4A, 125VAC, 100A (IR), Through Hole, TE5
Schurter3404.0007.11
Electric Fuse, Very Fast Blow, 0.4A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Fuse Cartridge Fast Acting 0.375A 125V Axial 3.18 X 7.1mm Epoxy Plastic Bulk CSA/UL
Schurter0034.4214
Fuse Subminiature Fast Acting 0.315A 125V Radial 6.4 X 8.8mm Thermoplastic cULus

Descriptions

Descriptions of Littelfuse 0473.375MAT1L provided by its distributors.

473 Series - PICO® II Slo-Blo Subminiature Axial Leaded Fuse, 0.375 A, 125VAC 125VDC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Delay Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Fuse Cartridge Slow Blow Acting 0.375A 125V Axial 3.43 X 7.11mm Ceramic Ammo CSA
473 Series Slo-Blo 125 V 0.375 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse
PCB FUSE, SLOW BLOW, 0.375A, 125VAC; Fuse Current:375mA; Voltage Rating VAC:125V; Product Range:PICO II Slo-Blo 473 Series; Voltage Rating VDC:125V; Blow Characteristic:Slow Blow; Fuse Case Style:Axial Leaded RoHS Compliant: Yes
Axial Leads Material = Tin-Plated Copper / Voltage Rating - AC V = 125 / Tube Material = Ceramic / Rated Current mA = 375 / Breaking Capacity @ Voltage (AC) A = 50 / Fuse Characteristic = Slow Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN