Littelfuse 04651.25DR

FUSE BOARD MNT 1.25A 250VAC 2SMD / Surface Mount Fuses NANO2® > 250V UMF Time Lag > 465 Series
$ 1.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 04651.25DR.

IHS

Datasheet3 pages3 years ago

element14 APAC

Farnell

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter0001.2506
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.11
Fuse, Cartridge, Time Delay, 1.6 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2706.22
Smd-Spt 5X20 Fuse T 1.6A H 250V Ac/Blister Reel Rohs Compliant: Yes |Schurter 0001.2706.22
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole

Descriptions

Descriptions of Littelfuse 04651.25DR provided by its distributors.

FUSE BOARD MNT 1.25A 250VAC 2SMD / Surface Mount Fuses NANO2® > 250V UMF Time Lag > 465 Series
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Surface Mount, NANO2
FUSE, TIME LAG, SMD, 1.25A; Voltage Rating V AC:250V; Fuse Current:1.25A; Breaking Capacity:100A @ 250V AC; Fuse Size Code:Nano²; Blow Characteristic:Time Delay; Series:NANO2; Fuse Case Style:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011); Fuse Size Held:Nano²; Fuse Type Blowing Characteristic:Time Lag; SMD Fuse Case Style:Nano²

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN