Littelfuse 045202.5MRL

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
$ 0.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045202.5MRL.

IHS

Datasheet3 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Newark

Inventory History

3 month trend:
+98.71%

CAD Models

Download Littelfuse 045202.5MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.68
$ 1.337
$ 1.337
Stock
459,652
68,137
68,137
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-31
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Littelfuse0452003.MRL
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Littelfuse0451003.MRL
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/TUV/UL/cULus
Schurter3404.0118.11
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic Bag
Littelfuse0459003.UR
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
Fuse Chip Fast Acting 3A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Schurter3404.0118.22
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 045202.5MRL provided by its distributors.

452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 2.5 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD fuse 6.1 x 2.69 mm, 2.5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045202.5MRL
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, SMD, 2.5A, SLOW BLOW; Voltage Rating VAC:125V; Voltage Rating VDC:32V; Fuse Current:2.5A; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:300A; Blow Characteristic:Time Delay; Serie
Fuse, Smd, 2.5A, Slow Blow, Full Reel; Fuse Current:2.5A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 452 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 045202.5MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 2.5 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = PES / Series = 452

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045202.5MRL.