Schurter 3404.0118.22

Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0118.22.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.51%

Alternate Parts

Price @ 1000
$ 0.589
$ 0.561
$ 0.561
Stock
205,901
8,071
8,071
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0048.11
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Schurter3404.0015.11
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel FuseSSQ3.5
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseSST 3.5-1K
Fuse Chip Slow Blow Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R

Descriptions

Descriptions of Schurter 3404.0118.22 provided by its distributors.

Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
FUSE TIME-LAG 7.4X3.1MM 3A 125VAC/VDC THERMOPLASTIC PCB/SURFACE MNT T/R-750
OMT125 Series Time Lag 125 V 3 A 7.4 x 3.1 mm SMT Non Resettable Fuse
SMD Fuse, Time Delay, 3 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMT 125
FUSE BRD MNT 3A 125VAC/VDC 2SMD
Omt 125, 3 A, 125 Vdc, 125 Vac, Time-Lag T, Blister Tape 33 Cm Reel 750 Pcs., Non-Resettable Fuse Smt, 7.4 X 3.1 Mm Rohs Compliant: Yes
Surface Mount Fuses OMT 125 3A T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3404.0118.22.