Littelfuse 0459003.UR

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0459003.UR.

Farnell

Datasheet2 pages10 years ago

Newark

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-26.70%

CAD Models

Download Littelfuse 0459003.UR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.815
Stock
122,753
89,886
Authorized Distributors
6
6
Current Rating
3 A
3 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-12-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0451.315MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.315 A, 125 VAC 125 VDC, RoHS
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Littelfuse044803.5MR
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0048.11
Electric Fuse, Very Fast Blow, 3.15A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2912
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0459003.UR provided by its distributors.

Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 7.24 X 4.32 X 3.05mm Thermoplastic T/R CSA
459 Series - PICO® SMF Very Fast-Acting Subminiature Surface Mount Fuse, 3 A, 125 V, RoHS
Littelfuse SCT
459 Series Very Fast-Acting 125 V 3 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse
FUSE, SMD, 3A, FAST ACTING; Fuse Current:3A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125VAC; Voltage Rating VDC:125VDC; Fuse Case Style:7.2mm x 4.3mm; Product Range:PICO 459 Series; Breaking Capacity Current AC:50A
Fuse, Smd, 3A, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Característica De Soplado:Acción Muy Rápida |Littelfuse 0459003.UR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0459003.UR.