Littelfuse 0452003.MRL

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 1.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452003.MRL.

IHS

Datasheet3 pages6 years ago

ODG (Origin Data Global)

Farnell

Newark

TME

Inventory History

3 month trend:
-21.67%

CAD Models

Download Littelfuse 0452003.MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.146
$ 1.25
$ 1.25
Stock
934,125
200,114
200,114
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse045103.5MRL
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0451.315MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 0.315 A, 125 VAC 125 VDC, RoHS
Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Littelfuse045303.5MR
Fuse Chip Very Fast Acting 3.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0452003.MRL provided by its distributors.

Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 3 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Smd Fuse, Slow Blow, 3A, 125Vdc, 2410; Fuse Current:3A; Blow Characteristic:Slow Blow; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 Slo-Blo 452 Series; Diameter:2.69Mm Rohs Compliant: Yes |Littelfuse 0452003.MRL
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 3 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Time Lag T / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = PES / Series = 452

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0452003.MRL.