Eaton CB61F3A-TR1

Fuse Chip Fast Acting 3A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CB61F3A-TR1.

IHS

Datasheet5 pages5 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.80%

CAD Models

Download Eaton CB61F3A-TR1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0119.11
Fuse Chip 3.5A 125V Slow Blow 2-Pin Solder Pad Surface Mount Plastic Bag
Schurter3404.0119.22
Electric Fuse, Time Lag Blow, 3.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0048.11
SMD-Fuse 7.4 x 3.1 mm, 3.15 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0048.11
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 T/R CSA/UL
Bel FuseSSQ3.5
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Eaton CB61F3A-TR1 provided by its distributors.

Fuse Chip Fast Acting 3A 125V SMD Solder Pad 6.1 X 2.57 X 2.57mm T/R CQC/PSE/cULus
Electric Fuse, Fast Blow, 3A, 125VAC, 125VDC, 100A (IR), Surface Mount, 2410
CB61F Series Fast-Acting 125 V 3 A 6.1 x 2.57 mm Surface Mount Brick Fuse
SMD Fuse, Fast Acting, 3 A, 125 VAC, 125 VDC, 2410 [6125 Metric], CB61F
FUSE, SMD, FAST ACTING, 3A, 125VDC, 2410; Fuse Current: 3A; Product Range: Brick CB61F Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Fast Acting; Fuse Case Style: 2410; Breaking Capacity Current AC: 100A; Breaking Capacity Current DC: 300A; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB61F3A-TR1.