Littelfuse 0452001.NRL

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0452001.NRL.

IHS

Datasheet3 pages6 years ago

element14 APAC

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+28.16%

CAD Models

Download Littelfuse 0452001.NRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.225
Stock
166,949
671,868
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R CSA/UL
Littelfuse0154.125DRL
154 Series Fast Acting 0.125 A OMNI-BLOK Fuse & Holder Assembly
Littelfuse0157.125DR
Fuse Chip Very Fast Acting 0.125A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
Littelfuse0251.125MXL
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Loose Medical CSA/UL
Schurter3404.0114.11
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm

Descriptions

Descriptions of Littelfuse 0452001.NRL provided by its distributors.

Fuse Chip Slow Blow Acting 1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Fuse, Antisurge, Smd, 1A; Fuse Current:1A; Product Range:Nano2 Series; Voltage Rating Vac:125Vac; Voltage Rating V Dc:32Vdc; Blow Characteristic:Time Delay; Fuse Case Style:Smd; Breaking Capacity Current Ac:50A; Breaking Capacity Rohs Compliant: Yes |Littelfuse 0452001.NRL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN