Littelfuse 0157.125DR

Fuse Chip Very Fast Acting 0.125A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0157.125DR.

Newark

Datasheet3 pages4 years ago
Datasheet4 pages16 years ago

Sager Electronics

X-ON

Farnell

Inventory History

3 month trend:
-3.88%

CAD Models

Download Littelfuse 0157.125DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse015401.5DR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse045201.5MRL
452 Series - NANO2®Slo-Blo®Subminiature Surface Mount Fuse, 1.5 A, 125 VAC 125 VDC, RoHS
Littelfuse045101.5MRL
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter3404.0115.11
Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0047.11
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter7010.9820.63
Fuse Miniature Fast Acting 1.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 0157.125DR provided by its distributors.

Fuse Chip Very Fast Acting 0.125A 125V Holder Clip 6.5 X 3.7 X 3.9mm Ceramic T/R PSE/cULus
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, W/ CLIP, 125MA, V FAST ACT, SMD; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:125mA; Breaking Capacity:300A @ 32V DC / 50A @ 125V AC / DC; External Depth:6.5mm; Blow Characteristic:Very Fast Acting; External Width:3.7mm; Series:NANO2; External Height:3.9mm; Fuse Case Style:SMD; SVHC:No SVHC (20-Jun-2011); Fuse Size Held:6.1mm x 2.69mm; Fuse Type Blowing Characteristic:Very Fast Acting; Overall Height:3.7mm; Overall Length:6.5mm; Package / Case:SMD; SMD Fuse Case Style:Nano²
Fuse Clip W/ 125Ma Fuse, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:32V; Fusible, Intensidad:125Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Rango De Producto:Serie Nano2 |Littelfuse 0157.125DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0157.125DR.