Littelfuse 0328021.MXP

328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
$ 5.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0328021.MXP.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-82.16%

Alternate Parts

Price @ 1000
$ 5.56
$ 5.42
Stock
13,030
33,184
Authorized Distributors
6
6
Current Rating
21 A
21 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
100 V
100 V
Mount
Holder
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.HXP
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0314025.MXP
LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"

Descriptions

Descriptions of Littelfuse 0328021.MXP provided by its distributors.

328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 21A, 300VAC, 100VDC, 200A (IR), Inline/holder, 3AB
Fuse 300V High I2T 3Ab Pb-Free 21A/ Bulk |Littelfuse 0328021.MXP
100V 300V 4800A2S Cartridge,Ceramic 21A 31.75mm
FUSE CERM 21A 300VAC 100VDC 3AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN