Littelfuse 0314025.MXP

LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314025.MXP.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet3 pages14 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+5.03%

Alternate Parts

Price @ 1000
$ 0.979
$ 1.062
$ 1.062
Stock
166,126
198,498
198,498
Authorized Distributors
6
6
6
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0326030.HXP
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
Fuse Miniature Fast Acting 30A 125V Axial 6.35 X 31.75mm Ceramic Cardboard Carton

Descriptions

Descriptions of Littelfuse 0314025.MXP provided by its distributors.

LITTELFUSE 0314025.MXP Cartridge Fuse, 314 Series, 25 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Cartridge Fast Acting 25A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
FUSE CERM 25A 250VAC 125VDC 3AB / 314/324 Series Lead-free 3AB, Fast-acting Fuse
Electric Fuse, Fast Blow, 25A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 25 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
314 Series Fast-Acting 250 V 25A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 25A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 25A; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imp; Available until stocks are exhausted Alternative available
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:25A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4"; Rango De Producto:Serie 314 |Littelfuse 0314025.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN