Eaton NON-25

Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
$ 13.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton NON-25.

Electro Sonic

Datasheet2 pages24 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.17%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonNON-30
Fuse; 30 A; 250 V; General Purpose; 2 in.; 0.56 in.
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton NON-25 provided by its distributors.

Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Electric Fuse, 25A, 250VAC, 125VDC, 50000A (IR), Inline/holder
125V 250V Medium/Normal Blow 25A base mount,box mount 50.8mm(Length)
ONE TIME FUSE - LOW VOLTAGE - NORTH AMERICAN DIVISION
BUSS ONE TIME FUSE / COOPER BUSSMANN;
Industrial & Electrical Fuses 250VAC 25A
Eaton Bussmann Low Voltage - NA NON-25 - NON-25
GENERAL PURPOSE BRASS ENDCAPS 10 PER PKG
COOPER BUSSMANN NON-25 Low Voltage Fuse, 25A, Class K5, NON, 250VAC. More details: Low Voltage Fuse, 25 Fuse Amps, Nonindicating, NON Series, 250VAC/125VDC Voltage Rating, Fast Acting, Single Element, Class K5, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 50kA at 250VAC, 50kA at 125VDC, Length 2 In., Diameter 9/16 In., Functionally Equal To Ferraz OT, Standards CE, UL Listed, Guide JDDZ, File E4274, STD 248-9, CSA Certified Class 1421-01, File 53787

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • NON25