Eaton BK/ABC-25-R

Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 2.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-25-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-21.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0326030.HXP
Electric Fuse, Time Lag Blow, 30A, 250VAC, 250VDC, 400A (IR), Inline/holder, 3AB
Fuse Cartridge Fast Acting 30A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Eaton BK/ABC-25-R provided by its distributors.

Fuse Miniature Fast Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Fast Acting; 25A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 25 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Electric Fuse, Fast Blow, 25A, 125VAC, 125VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, 25A, 6.3X32Mm, Fast Act; Voltage Rating Vac:125V; Fusible, Intensidad:25A; Capacidad De Ruptura De Intensidad Ac:1Ka; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/ABC-25-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-25-R
  • BK/ABC25R
  • BKABC-25-R
  • BKABC25R