Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/MDA-25-R

Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 2.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDA-25-R.

Future Electronics

Datasheet2 pages17 years ago
Datasheet2 pages9 years ago

Electro Sonic

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Littelfuse0326030.MXP
125V 250V 1690A²S Slow fuse Cartridge,Ceramic 30A base mount 31.75mm(Length)*6.35mm(height)
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus
Littelfuse0314030.MXP
LITTELFUSE 0314030.MXP Cartridge Fuse, 314 Series, 30 A, 250 V, 6.3mm x 32mm, 1/4 x 1-1/4"
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse Cartridge Fast Acting 30A 125V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL

Descriptions

Descriptions of Eaton BK/MDA-25-R provided by its distributors.

Fuse Miniature Slow Blow Acting 25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Time Lag; 25A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Time Delay, 25 A, 250 VAC, 125 VDC, 6.35mm x 31.75mm, 1/4 x 1-1/4, MDA
Electric Fuse, Time Delay Blow, 25A, 250VAC, 125VDC, 1500A (IR), Inline/holder, 3AB
125V 250V 734.69A²S Slow fuse Cartridge,Ceramic 25A base mount 31.75mm(Length)
Fuse, Cartridge, 25A 6.3X32Mm Time Delay; Blow Characteristic:time Delay; Fuse Current:25A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:mda Series; Fuse Leads:unleaded Rohs Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDA-25-R
  • BK/MDA25R
  • BKMDA-25-R
  • BKMDA25R