Littelfuse 032501.5HXP

Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032501.5HXP.

Newark

Datasheet5 pages9 years ago
Datasheet4 pages12 years ago
Datasheet4 pages10 years ago
Datasheet4 pages13 years ago

Littelfuse SCT

Sager Electronics

element14

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 032501.5HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.687
$ 1.687
Stock
21,080
12,049
12,049
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2516.PT
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.1016.PT
Fuse Cartridge Fast Acting 16A 250V Axial 5 X 20mm Ceramic Bulk Automotive cULus
Schurter0001.2516.TR
Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Littelfuse021801.6MXEP
FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Littelfuse021801.6MRET1P
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, 5x20mm
Littelfuse021501.6MRET1P
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Littelfuse 032501.5HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 250VDC, 100A (IR), Through Hole, 3AB
Fuse Miniature Slow Blow Acting 15A 250V Axial 6.3 X 32mm Ceramic Bulk
Fuse, Axial, 1.5A, 6.3 X 32Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:1.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 032501.5HXP
FUSE, AXIAL, 1.5A, 6.3 X 32MM, SLOW BLOW; FUSE, AXIAL, 1.5A, 6.3 X 32MM, SLOW BLOW; Voltage Rating VAC:250V; Voltage Rating VDC:125V; Fuse Current:1.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC/VDC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN