Schurter 0001.2516.TR

Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2516.TR.

IHS

Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.85%

Alternate Parts

Price @ 1000
$ 0.689
$ 0.527
Stock
17,947
49,123
Authorized Distributors
6
6
Current Rating
16 A
16 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0324020.MX280P
324 Series - 3AB Fast-Acting Axial Leaded Ceramic Body Fuse, 20 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse0314020.MX52LEP
Fuse 250V Fa 3Ab 52Mm Lead Pb-Free 20A/ Bulk |Littelfuse 0314020.MX52LEP
Littelfuse0324020.HXP
Fuse Cartridge Fast Acting 20A 250V Axial 6.99 X 32.72mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
Schurter0001.2515.TR
Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2515.PT
Electric Fuse, Time Lag Blow, 12.5A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton

Descriptions

Descriptions of Schurter 0001.2516.TR provided by its distributors.

Electric Fuse, Time Lag Blow, 16A, 250VAC, 125VDC, 500A (IR), Through Hole, 5.4x22.5mm
FUSE, CYLINDER, TIME-LAG, 16 A, 250 VAC, 5X20MM, CERAMIC, PIGTAIL, TAPE AND REEL
Fuse, PCB Leaded, 16 A, 250 VAC, 125 VDC, SPT, Time Delay, Axial Leaded
SPT Series Time Lag 250V 16 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse
SPT 5X20 PIGTAIL, 16 A, 125 VDC, 250 VAC, TIME-LAG T, TAPED REELED (1000 PCS.), FUSE
Spt 5X20 Pt Fuse T 16A/Blister Reel |Schurter 0001.2516.TR
Microfuses 5.4 x 22.5 mm, 16 A, T, 125 V (DC), 250 V (AC), 500 A breaking capacity, 0001.2516.TR
FUSE CERM 16A 250VAC 125VDC 5X20
125V 250V 1500A2S Cartridge,Ceramic 16A 5mm*20mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets