Littelfuse 021801.6MXEP

FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021801.6MXEP.

IHS

Datasheet4 pages5 years ago

ODG (Origin Data Global)

Future Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Littelfuse324020P
Electric Fuse, Fast Blow, 20A, 250VAC, 1000A (IR), Through Hole, ROHS COMPLIANT
Littelfuse314020P
Electric Fuse, Fast Blow, 20A, 250VAC, 1000A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature 15A 250V Slow Blow 2-Pin Axial Through Hole Cardboard Carton
Fuse Cartridge Slow Blow Acting 0.5A 250V Axial 6.35 X 31.75mm Ceramic CE/CSA/UL

Descriptions

Descriptions of Littelfuse 021801.6MXEP provided by its distributors.

FUSE GLASS 1.6A 250VAC 5X20MM / 218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Through Hole, 5x20mm
35A Glass Tube Fuse 1.6A Plugin,D5.8xL22.5mm Disposable fuses ROHS
Fuse Miniature Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1.6A, 250V, RoHS
Littelfuse SCT
Delayedblow/SlowBlow GlassTubeFuse 1.6A Axial Leaded,5x20mm Fuses ROHS
250V 250V 23.35A2S 35A Cartridge,Glass 1.6A ,D5XL20MM 5mm*20mm
021801.6MXEP - Littelfuse SLO-BLO 5X20 GLASS BODY FUSE BULK 1000-PACK AXIAL LEADS AMP Size: 1-6/10, Voltage: 250VAC
FUSE 5x20 PGT T LBC 1.6A/250V (P)
FUSE 250V IEC TD LBC PT 5X20MM
Cartridge Fuse, Time Delay, 1.6A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:1.6A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Time Delay; Product Range:218 Series; Body Material:Glass Rohs Compliant: Yes |Littelfuse 021801.6MXEP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN