Littelfuse 032501.5MXP

Electric Fuse, Slow Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
$ 1.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 032501.5MXP.

IHS

Datasheet5 pages7 years ago

Newark

ODG (Origin Data Global)

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Littelfuse 032501.5MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.687
$ 1.83
$ 1.83
Stock
12,049
21,080
21,080
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.6617
Mst 250, 1.6 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Schurter0034.6717
Micro fuse 8.5 x 8.5 mm, 1.6 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6717
Schurter0034.6817
Micro fuse 8.5 x 8.5 mm, 1.6 A, T, 63 V (DC), 250 V (AC), 35 A breaking capacity, 0034.6817
Littelfuse032501.6MXP
Electric Fuse, Slow Blow, 1.6A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
Littelfuse032601.6HXP
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Littelfuse023001.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Axial 4.8 X 14.9mm Glass Bulk CSA/UL

Descriptions

Descriptions of Littelfuse 032501.5MXP provided by its distributors.

Electric Fuse, Slow Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB
325 Series - 3AB Axial Leaded Slo-Blo Ceramic Body Fuses, 1.5 A, 250 VAC, TH, RoHS
Littelfuse SCT
032501.5MXP - Littelfuse SLO-BLO 3AB TYPE CERAMIC FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 1-1/2, Voltage: 250VAC
FUSE CERM 1.5A 250VAC 125VDC 3AB
FUSE, 6.3X32MM, ANTISURGE, 1.5A
FUSE 250V SB PT 3AB Pb-FREE 1.5A
3AB 3AG 1/4x 1-1/4 (Axial) 325 Through Hole CE CSA PSE UL Cartridge, Ceramic Fuse 100A AC 10kA DC 1.5A 6.99mm 40J
Cartridge Fuse, Slow Blow, 1.5A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 325 Series; Fuse Size Code:3Ab Rohs Compliant: Yes |Littelfuse 032501.5MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN