Littelfuse 0315.187VXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.187 A, 250 VAC, TH, RoHS
$ 8.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315.187VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse 0315.187VXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.19
$ 1.275
Stock
27,347
28,425
Authorized Distributors
6
6
Current Rating
187 mA
187 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
-
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0305.200H
305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Schurter3403.0267.11
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0267.23
Electric Fuse, Time Lag Blow, 0.2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0159
125V 250V 200mA 200mA 10.1mm

Descriptions

Descriptions of Littelfuse 0315.187VXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 0.187 A, 250 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 0.187A, 250VAC, 35A (IR), Through Hole
Fuse 250V Sb Pt 3Ag Pb-Free .187A/ Bulk |Littelfuse 0315.187VXP
FUSE GLASS 187MA 250VAC 3AB 3AG
Cartridge Fuses 250V .187A Slo-Blo 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN